P82B715D

595-P82B715D
P82B715D

Mfr.:

Description:
Interface - Signal Buffers, Repeaters I2C Bus Extender

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,92 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,88 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,77 €
Min:
1

Similar Product

Texas Instruments P82B715DR
Texas Instruments
Interface - Signal Buffers, Repeaters I2C Bus Extender A 5 95-P82B715D A 595-P A 595-P82B715D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bus Extenders
I2C
250 ns
400 kHz
12 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 3 V to 12 V
Output Current: 60 mA
Product Type: Signal Buffers, Repeaters
Series: P82B715
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: I2C Bus
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99