OPT4001YMNT

595-OPT4001YMNT
OPT4001YMNT

Mfr.:

Description:
Ambient Light Sensors High-speed high-precision digital ambient light sensor (ALS) 4-PICOSTAR -40 to 85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Quantities greater than 230 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,55 € 3,55 €
2,60 € 26,00 €
2,03 € 203,00 €
Full Reel (Order in multiples of 250)
2,03 € 507,50 €
1,77 € 885,00 €
1,69 € 1.690,00 €
1,63 € 4.075,00 €
1,55 € 7.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments OPT4001YMNR
Texas Instruments
Ambient Light Sensors High-speed high-prec ision digital OPT4001YMNT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
PICOSTAR-4
SMD/SMT
1.6 V to 3.6 V
- 40 C
+ 85 C
OPT4001
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Ambient Light Sensors
Responsivity: 550 nm
Factory Pack Quantity: 250
Subcategory: Optical Detectors & Sensors
Type: Digital Ambient Light Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99