OPT301M

595-OPT301M
OPT301M

Mfr.:

Description:
Light To Frequency & Light To Voltage Integr Photodiode and Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Light To Frequency & Light To Voltage
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Light to Voltage Converters
0.47 A/W
650 nm
+ 125 C
- 55 C
4 kHz
Through Hole
TO-99-8
36 V
Brand: Texas Instruments
Operating Supply Current: 400 uA
Packaging: Tube
Product Type: Optical Sensors
Series: OPT301
Factory Pack Quantity: 20
Subcategory: Sensors
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
Unit Weight: 15,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS