OPT3004DTST

595-OPT3004DTST
OPT3004DTST

Mfr.:

Description:
Ambient Light Sensors Digital ambient light sensor (ALS) with increased angular IR rejection 8-SOT-5X3 -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments OPT3004DTSR
Texas Instruments
Ambient Light Sensors Digital ambient ligh t sensor (ALS) with OPT3004DTST

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ambient Light Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ambient Light Sensors
SOT-5X3-8
SMD/SMT
1.6 V to 3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 300 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Responsivity: 550 nm
Rise Time: 300 ns
Factory Pack Quantity: 250
Subcategory: Optical Detectors & Sensors
Type: Ambient Light Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.