OPA928DT

Texas Instruments
595-OPA928DT
OPA928DT

Mfr.:

Description:
Operational Amplifiers - Op Amps High-voltage femtoam pere-input-bias pre

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,97 € 24,97 €
21,10 € 211,00 €
20,16 € 504,00 €
18,03 € 1.803,00 €
Full Reel (Order in multiples of 250)
17,19 € 4.297,50 €
16,06 € 8.030,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2.5 MHz
6 V/us
20 uV
20 fA
36 V
4.5 V
65 mA
104 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA928
Reel
Cut Tape
MouseReel
Amplifier Type: Differential
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
In - Input Noise Current Density: 0.07 fA/sqrt Hz
Input Type: Rail to Rail
Ios - Input Offset Current: 1 fA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.25 V
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.0012 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPA928 e‑trim™ Operational Amplifiers

Texas Instruments OPA928 e‑trim™ Operational Amplifiers are the next generation of the OPA128. The 36V, femtoampere input bias, e-trim OPA928 amplifier features an ultra-low input bias current of 20fA (max) across the entire industrial -40ºC to +85ºC temperature range. The OPA928 input bias performance is tested at production at both temperatures. The near-zero input bias is complemented by outstanding DC precision and AC performance, including rail-to-rail input and output, low offset voltage (±5µV, typical), low offset drift (±0.1µV/°C, typical), and ultra-low current noise (0.07fA/√Hz at 0.1Hz). These attributes make the OPA928 ideal for low-light photodiode and high source-impedance applications.