OPA842ID

Texas Instruments
595-OPA842ID
OPA842ID

Mfr.:

Description:
High Speed Operational Amplifiers Wideband Lo-Distort Voltage Feedback A 5 A 595-OPA842IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,73 € 5,73 €
4,40 € 44,00 €
4,08 € 102,00 €
3,63 € 272,25 €
3,33 € 999,00 €
3,17 € 3.328,50 €
3,16 € 9.480,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,86 €
Min:
1

Similar Product

Texas Instruments OPA842IDR
Texas Instruments
High Speed Operational Amplifiers Wideband Lo-Distort Voltage Feedback A 5 A 595-OPA842ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA842
1 Channel
200 MHz
400 V/us
110 dB
95 dB
100 mA
35 uA
300 uV
6 V
3.5 V
20.2 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 2.6 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99