OPA838IDCKR

Texas Instruments
595-OPA838IDCKR
OPA838IDCKR

Mfr.:

Description:
Operational Amplifiers - Op Amps 1-mA 300-MHz Gain B andwidth A 595-OPA83 A 595-OPA838IDCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.858

Stock:
2.858 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,77 € 1,77 €
1,31 € 13,10 €
1,20 € 30,00 €
1,07 € 107,00 €
1,01 € 252,50 €
0,972 € 486,00 €
0,937 € 937,00 €
Full Reel (Order in multiples of 3000)
0,92 € 2.760,00 €
0,877 € 5.262,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,46 €
Min:
1

Similar Product

Texas Instruments OPA838IDCKT
Texas Instruments
Operational Amplifiers - Op Amps 1-mA 300-MHz Gain B andwidth Voltage-Fe A 595-OPA838IDCKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
300 MHz
350 V/us
125 uV
2.8 uA
5.4 V
2.7 V
960 uA
20 mA
105 dB
1.8 nV/sqrt Hz
SC-70-5
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA838
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 90 MHz
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: CN
Gain V/V: 6 V/V
In - Input Noise Current Density: 1 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 70 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99