OPA830IDBVRG4

Texas Instruments
595-OPA830IDBVRG4
OPA830IDBVRG4

Mfr.:

Description:
High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp AL ALT 595-OPA830IDBVR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.935

Stock:
2.935 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,39 € 6,39 €
4,85 € 48,50 €
4,52 € 113,00 €
3,97 € 397,00 €
3,77 € 942,50 €
3,38 € 1.690,00 €
3,18 € 3.180,00 €
Full Reel (Order in multiples of 3000)
2,70 € 8.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,88 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,77 €
Min:
1

Similar Product

Texas Instruments OPA830IDBVR
Texas Instruments
High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp A A 595-OPA830IDBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA830
1 Channel
110 MHz
600 V/us
72 dB
76 dB to 80 dB
10 uA
7 mV
11 V
2.8 V
4.25 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
en - Input Voltage Noise Density: 9.2 nV/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 61 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPA830 Low-Power Single-Supply Wideband Op Amps

Texas Instruments OPA830 Low-Power Single-Supply Wideband Operational Amplifiers (Op Amps) are voltage-feedback amplifiers designed to operate on a single +5V or +3V supply. Operation on +10V or ±5V supplies is also supported. The input range extends below the negative supply and within 1.7V of the positive supply. Complementary common-emitter outputs provide an output swing within 25mV of either supply while driving 150. A high output drive current (±80mA), low differential gain, and phase errors are ideal for single-supply consumer video products.