OPA830ID

Texas Instruments
595-OPA830ID
OPA830ID

Mfr.:

Description:
High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp A A 595-OPA830IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €
3,24 € 32,40 €
2,76 € 69,00 €
2,67 € 200,25 €
2,48 € 2.604,00 €
2,44 € 6.222,00 €
5.025 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,46 €
Min:
1

Similar Product

Texas Instruments OPA830IDR
Texas Instruments
High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp A A 595-OPA830ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA830
1 Channel
110 MHz
550 V/us
74 dB
80 dB
85 mA
13 uA
1.5 mV
11 V
2.8 V
3.9 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 9.2 nV/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 61 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

OPA830 Low-Power Single-Supply Wideband Op Amps

Texas Instruments OPA830 Low-Power Single-Supply Wideband Operational Amplifiers (Op Amps) are voltage-feedback amplifiers designed to operate on a single +5V or +3V supply. Operation on +10V or ±5V supplies is also supported. The input range extends below the negative supply and within 1.7V of the positive supply. Complementary common-emitter outputs provide an output swing within 25mV of either supply while driving 150. A high output drive current (±80mA), low differential gain, and phase errors are ideal for single-supply consumer video products.