OPA827AIDR

Texas Instruments
595-OPA827AIDR
OPA827AIDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Lo-Noise Hi-Prec JFE T Input Op Amp A 59 A 595-OPA827AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.122

Stock:
1.122 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,54 € 9,54 €
7,46 € 74,60 €
6,94 € 173,50 €
6,37 € 637,00 €
6,17 € 1.542,50 €
6,11 € 3.055,00 €
6,03 € 6.030,00 €
Full Reel (Order in multiples of 2500)
5,52 € 13.800,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,26 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,40 €
Min:
1

Similar Product

Texas Instruments OPA827AID
Texas Instruments
Operational Amplifiers - Op Amps Lo-Noise Hi-Prec JFE T Input Op Amp A 59 A 595-OPA827AIDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
22 MHz
28 V/us
150 uV
10 pA
36 V
8 V
4.8 mA
30 mA
126 dB
4 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA827
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 2.2 fA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 4 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

JFET Operational Amplifier: OPA827

Texas Instruments´ OPA827 JFET operational amplifier (op-amp) delivers very low offset voltage (150µV max), drift over temperature (1.5µV/ºC), and 0.1Hz to 10Hz noise (250nVpp) as well as low bias current (15pA). The TI device also represents a substantial cost and board-space savings over the OPA627. The OPA827 is suited for a wide range of applications, including mixed-signal systems, transimpedance amplifiers, filters, precision ±10V front ends, and professional audio applications.