OPA827AIDGKR

Texas Instruments
595-OPA827AIDGKR
OPA827AIDGKR

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-Noise High-Prec JFET-Input Op Amp A A 595-OPA827AIDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,58 € 13.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,15 €
Min:
1

Similar Product

Texas Instruments OPA827AIDGKT
Texas Instruments
Operational Amplifiers - Op Amps Low-Noise High-Prec JFET-Input Op Amp A A 595-OPA827AIDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
150 uV
10 pA
36 V, +/- 18 V
8 V, +/- 4 V
30 mA
126 dB
VSSOP-8
SMD/SMT
- 40 C
+ 125 C
OPA827
Reel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 2.2 fA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 4 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

JFET Operational Amplifier: OPA827

Texas Instruments´ OPA827 JFET operational amplifier (op-amp) delivers very low offset voltage (150µV max), drift over temperature (1.5µV/ºC), and 0.1Hz to 10Hz noise (250nVpp) as well as low bias current (15pA). The TI device also represents a substantial cost and board-space savings over the OPA627. The OPA827 is suited for a wide range of applications, including mixed-signal systems, transimpedance amplifiers, filters, precision ±10V front ends, and professional audio applications.