OPA734AIDBVR

Texas Instruments
595-OPA734AIDBVR
OPA734AIDBVR

Mfr.:

Description:
Precision Amplifiers 0.05uV/degC Single- Supply CMOS A 595-OP A 595-OPA734AIDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 880

Stock:
880 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,48 € 3,48 €
2,63 € 26,30 €
2,42 € 60,50 €
2,18 € 218,00 €
2,07 € 517,50 €
2,06 € 1.030,00 €
1,95 € 1.950,00 €
Full Reel (Order in multiples of 3000)
1,94 € 5.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,09 €
Min:
1

Similar Product

Texas Instruments OPA734AIDBVT
Texas Instruments
Precision Amplifiers 0.05uV/degC Single- Supply CMOS A 595-OP A 595-OPA734AIDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
12 V, +/- 6 V
2.7 V, +/- 1.35 V
130 dB
SOT-23-6
SMD/SMT
- 40 C
+ 85 C
OPA734
Reel
Cut Tape
MouseReel
Amplifier Type: Low Offset Voltage Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 40 fA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 133.98 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 130 dB
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.