OPA705UA

Texas Instruments
595-OPA705UA
OPA705UA

Mfr.:

Description:
Operational Amplifiers - Op Amps 12V Low Cost CMOS Ra il-to-Rail I/O A 595-TLV170IDR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 767

Stock:
767 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 1,43 €
1,04 € 10,40 €
0,955 € 23,88 €
0,86 € 64,50 €
0,799 € 239,70 €
0,764 € 401,10 €
0,746 € 783,30 €
0,732 € 1.866,60 €
0,724 € 3.638,10 €

Similar Product

Texas Instruments TLV170IDR
Texas Instruments
Operational Amplifiers - Op Amps 36V microPower R-R O utput G Purp Op Amp

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
600 mV/us
5 mV
10 pA
12 V
4 V
160 uA
10 mA
77 dB
45 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA705
Tube
Amplifier Type: Low Input Bias Current Amplifier
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: TW
In - Input Noise Current Density: 2.5 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 2 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 93.98 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99