OPA699IDR

Texas Instruments
595-OPA699IDR
OPA699IDR

Mfr.:

Description:
High Speed Operational Amplifiers Wideband High Gain V ltg Limiting A 595- A 595-OPA699ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,90 € 5,90 €
4,52 € 45,20 €
4,18 € 104,50 €
3,80 € 380,00 €
3,62 € 905,00 €
3,52 € 1.760,00 €
3,47 € 3.470,00 €
Full Reel (Order in multiples of 2500)
3,31 € 8.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,07 €
Min:
1

Similar Product

Texas Instruments OPA699ID
Texas Instruments
High Speed Operational Amplifiers Wideband High Gain V ltg Limiting A 595- A 595-OPA699IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA699
1 Channel
880 MHz
1.4 kV/us
56 dB
55 dB to 61 dB
10 uA
5 mV
12 V
5 V
15.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 4.6 nV/sqrt Hz
Moisture Sensitive: Yes
Pd - Power Dissipation: 174.4 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.