OPA695DSGR

Texas Instruments
595-OPA695DSGR
OPA695DSGR

Mfr.:

Description:
Operational Amplifiers - Op Amps Ultra-Wideband Curr ent-Feedback Operati

Lifecycle:
New Product:
New from this manufacturer.
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
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,34 € 7.020,00 €
6.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.7 GHz
4.3 kV/us
3 mV
30 uA
12 V
5 V
14 mA
120 mA
56 dB
2 nV/sqrt Hz
WSON-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
OPA695
Reel
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: DEM-OPA-SO-1B
Gain V/V: 8 V/V
In - Input Noise Current Density: 14 pA
Input Type: Inverting
Output Type: DAC
Product: Current-Feedback Operational Amplifier
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 72 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99