OPA693IDBVR

Texas Instruments
595-OPA693IDBVR
OPA693IDBVR

Mfr.:

Description:
Video Amplifiers Ultra-Widebnd Fixed Gain Video Buffer A A 595-OPA693IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,71 € 8.130,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,73 €
Min:
1

Similar Product

Texas Instruments OPA693IDBVT
Texas Instruments
Video Amplifiers Ultra-Widebnd Fixed Gain Video Buffer A A 595-OPA693IDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
OPA693
1 Channel
1.4 MHz
2.5 kV/us
25 nA
2.5 mV
12 V
5 V
13 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-6
Reel
Amplifier Type: Fixed Gain Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Gain V/V: 1 V/V, 2 V/V
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 57 dB (Typ)
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS