OPA692IDBVT

Texas Instruments
595-OPA692IDBVT
OPA692IDBVT

Mfr.:

Description:
Video Amplifiers Wideband Fixed Gain Buffer A 595-OPA692I A 595-OPA692IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 465

Stock:
465 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,57 € 4,57 €
3,49 € 34,90 €
3,22 € 80,50 €
2,92 € 292,00 €
Full Reel (Order in multiples of 250)
2,92 € 730,00 €
2,64 € 1.320,00 €
2,56 € 2.560,00 €
2,50 € 6.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,07 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,82 €
Min:
1

Similar Product

Texas Instruments OPA692IDBVR
Texas Instruments
Video Amplifiers Wideband Fixed Gain Buffer A 595-OPA692I A 595-OPA692IDBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
OPA692
1 Channel
280 MHz
2.1 kV/us
40 uA
3 mV
12 V
5 V
5.1 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Amplifier Type: Fixed Gain Amplifier
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Gain V/V: 1 V/V, 2 V/V
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 52 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS