OPA637BP

595-OPA637BP
OPA637BP

Mfr.:

Description:
High Speed Operational Amplifiers Prec High-Speed Difet Oper Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments OPA828IDR
Texas Instruments
Operational Amplifiers - Op Amps High-speed (45 MHz a nd 150 V/ s) 36-V A A 595-OPA828ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
OPA637
1 Channel
80 MHz
135 V/us
120 dB
116 dB
45 mA
5 pA
100 uV
36 V
9 V
7 mA
- 25 C
+ 85 C
Through Hole
PDIP-8
Tube
Amplifier Type: Precision
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
en - Input Voltage Noise Density: 15 nV/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 106 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99