OPA627AU/2K5E4

Texas Instruments
595-OPA627AU/2K5E4
OPA627AU/2K5E4

Mfr.:

Description:
High Speed Operational Amplifiers Prec High-Speed Dife t Oper Amp ALT 595- ALT 595-OPA627AU/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
27,22 € 68.050,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
38,25 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
37,04 €
Min:
1

Similar Product

Texas Instruments OPA627AU/2K5
Texas Instruments
High Speed Operational Amplifiers Prec High-Speed Dife t Oper Amp A 595-OP A 595-OPA627AU

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA627
1 Channel
16 MHz
55 V/us
116 dB
100 dB to 110 dB
45 mA
5 pA
100 uV
7 mA
- 25 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Amplifier Type: Precision
Brand: Texas Instruments
en - Input Voltage Noise Density: 20 nV/sqrt Hz
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.