OPA569AIDWP

Texas Instruments
595-OPA569AIDWP
OPA569AIDWP

Mfr.:

Description:
Operational Amplifiers - Op Amps 2A Pwr Op Amp Rail-T o-Rail I/O A 595-OP A 595-OPA569AIDWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 305

Stock:
305 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,30 € 10,30 €
8,08 € 80,80 €
7,52 € 188,00 €
6,89 € 689,00 €
6,60 € 1.650,00 €
6,44 € 3.220,00 €
6,06 € 6.060,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,73 €
Min:
1

Similar Product

Texas Instruments OPA569AIDWPR
Texas Instruments
Operational Amplifiers - Op Amps 2A Pwr Op Amp Rail-T o-Rail I/O A 595-OP A 595-OPA569AIDWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.2 MHz
1.2 V/us
2 mV
10 pA
5.5 V
2.7 V
39 mA
2 A
100 dB
12 nV/sqrt Hz
SOIC-20
SMD/SMT
Shutdown
- 55 C
+ 125 C
OPA569
Tube
Amplifier Type: Rail to Rail Operational Amplifiers
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 98.42 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 506,600 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99