OPA551FA/500

Texas Instruments
595-OPA551FA/500
OPA551FA/500

Mfr.:

Description:
Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
1.000
Expected 8/31/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,15 € 7,15 €
5,47 € 54,70 €
4,97 € 124,25 €
Full Reel (Order in multiples of 500)
4,97 € 2.485,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,71 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3 MHz
15 V/us
3 mV
100 pA
60 V
8 V
7 mA
200 mA
102 dB
14 nV/sqrt Hz
TO-263-7
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA551
Reel
Cut Tape
MouseReel
Amplifier Type: High Voltage, High Current Operational Amplifiers
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
In - Input Noise Current Density: 3.5 fA
Maximum Dual Supply Voltage: 30 V
Minimum Dual Supply Voltage: 4 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99