OPA521IRGWT

Texas Instruments
595-OPA521IRGWT
OPA521IRGWT

Mfr.:

Description:
Operational Amplifiers - Op Amps 2.5A Narrowband line driver 20-VQFN -40 A 595-OPA521IRGWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,53 € 3,53 €
2,67 € 26,70 €
2,46 € 61,50 €
2,23 € 223,00 €
Full Reel (Order in multiples of 250)
2,08 € 520,00 €
2,00 € 1.000,00 €
1,94 € 1.940,00 €
1,91 € 4.775,00 €
1,90 € 9.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,09 €
Min:
1

Similar Product

Texas Instruments OPA521IRGWR
Texas Instruments
Operational Amplifiers - Op Amps 2.5A Narrowband line driver 20-VQFN -40 A 595-OPA521IRGWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3.82 MHz
75 V/us
24 V
7 V
78 mA
2.5 A
92 dB
VQFN-20
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA521
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 800 kHz
Amplifier Type: Line Driver Power Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: OPA521EVM
Gain Error: 0.1 %
Gain V/V: - 7 V/V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 94 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 82,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
ECCN:
EAR99