OPA4340EA/250

Texas Instruments
595-OPA4340EA/250
OPA4340EA/250

Mfr.:

Description:
Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail A 595-OPA434 A 595-OPA4340EA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 504

Stock:
504 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,26 € 7,26 €
5,63 € 56,30 €
5,22 € 130,50 €
4,77 € 477,00 €
Full Reel (Order in multiples of 250)
4,55 € 1.137,50 €
4,45 € 2.225,00 €
4,21 € 4.210,00 €
4,10 € 10.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,27 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
OPA4340
SMD/SMT
SSOP-16
2.7 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Amplifier Type: Low Offset Voltage Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 92 dB
en - Input Voltage Noise Density: 25 nV/sqrt Hz
GBP - Gain Bandwidth Product: 5.5 MHz
Ib - Input Bias Current: 10 pA
In - Input Noise Current Density: 3 fA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 750 uA
Output Current per Channel: 50 mA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90.46 dB
Shutdown: No Shutdown
SR - Slew Rate: 6 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
Vos - Input Offset Voltage: 500 uV
Unit Weight: 73,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

OPAx340 MicroAmplifier Operational Amplifiers

Texas Instruments OPAx340 MicroAmplifier™ Operational Amplifiers are a high-speed, rail-to-rail CMOS device optimized for low-voltage, single-supply operation. The TI OPAx340 op amps are ideal for driving sampling ADCs and is well-suited for general purpose and audio applications as well as providing I/V conversion at the output of DACs. The Texas Instruments OPAx340 op amps operate on a single supply as low as 2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply.