OPA4277UA/2K5

Texas Instruments
595-OPA4277UA/2K5
OPA4277UA/2K5

Mfr.:

Description:
Precision Amplifiers High Precision Oper Amplifier A 595-OPA4 A 595-OPA4277UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 384

Stock:
384
Can Dispatch Immediately
On Order:
2.500
Expected 10/16/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,40 € 10,40 €
8,15 € 81,50 €
7,59 € 189,75 €
6,98 € 698,00 €
6,92 € 1.730,00 €
6,70 € 3.350,00 €
6,61 € 6.610,00 €
Full Reel (Order in multiples of 2500)
6,11 € 15.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,27 €
Min:
1

Similar Product

Texas Instruments OPA4277UA
Texas Instruments
Precision Amplifiers High Precision Oper Amplifier A 595-OPA4 A 595-OPA4277UA/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
1 MHz
800 mV/us
20 uV
500 pA
18 V
2 V
790 uA
35 mA
140 dB
8 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA4277
Reel
Cut Tape
MouseReel
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 200 fA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130.46 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 140 dB
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99