OPA4192IDR

Texas Instruments
595-OPA4192IDR
OPA4192IDR

Mfr.:

Description:
Precision Amplifiers Low-Noise Low Quies cent Current 36V RR A 595-OPA4192ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.431
Expected 3/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,19 € 6,19 €
4,77 € 47,70 €
4,41 € 110,25 €
4,02 € 402,00 €
3,84 € 960,00 €
3,72 € 1.860,00 €
3,64 € 3.640,00 €
Full Reel (Order in multiples of 2500)
3,53 € 8.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,28 €
Min:
1

Similar Product

Texas Instruments OPA4192ID
Texas Instruments
Precision Amplifiers Low-Noise Low Quies cent Current 36V RR A 595-OPA4192IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
10 MHz
20 V/us
5 uV
5 pA
36 V
4.5 V
1 mA
65 mA
120 dB
5.5 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4192
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 1.5 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Settling Time: 1.4 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.00008 %
Vcm - Common Mode Voltage: 4.4 V to 36.1 V
Voltage Gain dB: 134 dB
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

OPAx192/OPAx192-Q1 Rail-to-Rail Precision Op-Amps

Texas Instruments OPAx192/OPAx192-Q1 Rail-to-Rail Precision Operational Amplifiers are the new generation of 36V, e-trim operational amplifiers. These devices offer outstanding dc precision and ac performance, including rail-to-rail input/output, low offset (±5μV, typical), low offset drift (±0.2μV/°C, typical), and 10MHz bandwidth. Unique features such as differential input-voltage range to the supply rail, high output current, and high capacitive load drive of up to 1nF, and high slew rate make the OPAx192 a robust, high-performance operational amplifier for high-voltage industrial applications. The OPAx192-Q1 devices are AEC-Q100 qualified for automotive applications.