OPA4170AIPW

Texas Instruments
595-OPA4170AIPW
OPA4170AIPW

Mfr.:

Description:
Operational Amplifiers - Op Amps 36V microPower RRO Q uad Gen Purp Op Amp A 595-OPA4170AIPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.055

Stock:
2.055 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
2,01 € 20,10 €
1,41 € 126,90 €
1,38 € 372,60 €
1,37 € 739,80 €
1,36 € 3.427,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,49 €
Min:
1

Similar Product

Texas Instruments OPA4170AIPWR
Texas Instruments
Operational Amplifiers - Op Amps 36V microPower RRO Q uad Gen Purp Op Amp A 595-OPA4170AIPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.2 MHz
400 mV/us
1.8 mV
15 pA
36 V
2.7 V
100 uA
17 mA
120 dB
19 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4170
Tube
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: Rail-to-Rail
Minimum Dual Supply Voltage: +/- 1.35 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

OPAx170/OPAx170-Q1 Low-Power Op Amps

Texas Instruments OPAx170/OPAx170-Q1 Low-Power Op Amps are 36V, single-supply, low-noise operational amplifiers that feature micro packages with the ability to operate on supplies ranging from +2.7V (±1.35V) to +36V (±18V). TI OPA170 (1-channel) / OPA2170 (2-channel) / OPA4170 (4-channel) op amps offer good offset, drift, and bandwidth with low quiescent current. The single, dual, and quad versions all have identical specifications for maximum design flexibility. OPAx170 family of op amps is specified from +2.7V to +36V instead of being specified at only one supply voltage like most op amps. Input signals beyond the supply rails do not cause phase reversal. The Texas Instruments OPAx170 family is stable with capacitive loads up to 300pF. The OPAx170-Q1 devices are AEC-Q100 qualified for automotive applications.