OPA4141AID

Texas Instruments
595-OPA4141AID
OPA4141AID

Mfr.:

Description:
Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA4141AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,52 € 5,52 €
4,24 € 42,40 €
3,78 € 189,00 €
3,69 € 369,00 €
3,39 € 847,50 €
3,29 € 1.645,00 €
3,23 € 3.230,00 €
3,16 € 7.900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,70 €
Min:
1

Similar Product

Texas Instruments OPA4141AIDR
Texas Instruments
Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA4141AID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
10 MHz
20 V/us
1 mV
2 pA
36 V
4.5 V
1.8 mA
36 mA
126 dB
6.5 nV/sqrt Hz
SOIC-14
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA4141
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Pd - Power Dissipation: 600 mW
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 2 uV/V
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2.25 V to 36 V
Voltage Gain dB: 126 dB
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99