OPA397DBVT

Texas Instruments
595-OPA397DBVT
OPA397DBVT

Mfr.:

Description:
Operational Amplifiers - Op Amps Single low-offset ( 60 uV) low-noise l

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87
Can Dispatch Immediately
On Order:
250
Expected 6/10/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,44 € 14,40 €
1,31 € 32,75 €
1,22 € 122,00 €
Full Reel (Order in multiples of 250)
1,06 € 265,00 €
0,989 € 494,50 €
0,955 € 955,00 €
0,946 € 2.365,00 €
0,929 € 4.645,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
13 MHz
4.5 V/us
60 uV
10 pA
5.5 V
1.7 V
10 mA
65 mA
120 dB
10.4 nV/sqrt Hz
SOT-23-5
SMD/SMT
- 40 C
+ 125 C
OPA397
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Type: Rail To Rail
Ios - Input Offset Current: 30 pA
Output Type: Rail To Rail
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 uV/V
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.00025 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx397 e-trim™ Operational Amplifiers

Texas Instruments OPAx397 e-trim™ Operational Amplifiers (Op Amps) feature ultra-low offset, offset drift, and input bias current with rail-to-rail input and output operation. In addition to precision dc accuracy, the ac performance is optimized for low noise and fast-settling transient response. These features make the OPAx397 an excellent choice for driving high-precision analog-to-digital converters (ADCs) or buffering the output of high-resolution, digital-to-analog converters (DACs).