OPA388IDGKR

Texas Instruments
595-OPA388IDGKR
OPA388IDGKR

Mfr.:

Description:
Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388IDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.181

Stock:
6.181 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,20 € 2,20 €
1,77 € 17,70 €
1,62 € 40,50 €
1,45 € 145,00 €
1,38 € 345,00 €
1,34 € 670,00 €
1,27 € 1.270,00 €
Full Reel (Order in multiples of 2500)
1,21 € 3.025,00 €
1,20 € 6.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,79 €
Min:
1

Similar Product

Texas Instruments OPA388IDGKT
Texas Instruments
Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388IDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
10 MHz
5 V/us
250 nV
30 pA
5.5 V
2.5 V
1.9 mA
60 mA
138 dB
7 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA388
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Development Kit: OPAMPEVM
In - Input Noise Current Density: 100 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 800 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Settling Time: 2 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.0005 %
Voltage Gain dB: 126 dB
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.