OPA3875IDBQ

Texas Instruments
595-OPA3875IDBQ
OPA3875IDBQ

Mfr.:

Description:
Video Switch ICs Triple 2:1 HS Video Multiplexer A 595-OP A 595-OPA3875IDBQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,03 € 9,03 €
7,05 € 70,50 €
6,12 € 153,00 €
5,91 € 443,25 €
5,90 € 1.770,00 €
5,89 € 3.092,25 €
5,87 € 6.163,50 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Video Multiplexers
3 x 2:1
300 mOhms
9 ns
60 ns
3 V to 6.3 V
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Dual Supply Voltage: +/- 6.3 V
Minimum Dual Supply Voltage: +/- 3 V
Moisture Sensitive: Yes
Number of Channels: 3 Channel
Product Type: Video Switch ICs
Series: OPA3875
Factory Pack Quantity: 75
Subcategory: Switch ICs
Unit Weight: 73,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99