OPA381AIDRBT

Texas Instruments
595-OPA381AIDRBT
OPA381AIDRBT

Mfr.:

Description:
High Speed Operational Amplifiers Precision Lo-Power H i-Sp Transimpedance A 595-OPA328DBVR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA381
1 Channel
18 MHz
12 V/us
135 dB
110 dB
10 mA
50 pA
7 uV
5.5 V
2.7 V
800 uA
- 40 C
+ 125 C
SMD/SMT
SON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 70 nV/sqrt Hz
Height: 0.88 mm
Length: 3 mm
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 109.12 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Width: 3 mm
Unit Weight: 23 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,33 € 2,33 €
1,74 € 17,40 €
1,59 € 39,75 €
1,42 € 142,00 €
Full Reel (Order in multiples of 250)
1,34 € 335,00 €
1,32 € 660,00 €
1,25 € 1.250,00 €
1,21 € 3.025,00 €
1,19 € 5.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments OPA328DBVR
Texas Instruments
Precision Amplifiers Precision zero-cros sover 50- V offset