OPA379AIDCKR

Texas Instruments
595-OPA379AIDCKR
OPA379AIDCKR

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.8V 2.9uA 90kHz Rai l-to-Rail I/O Op A A 595-OPA379AIDCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.252

Stock:
7.252 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,25 € 2,25 €
1,68 € 16,80 €
1,54 € 38,50 €
1,38 € 138,00 €
1,30 € 325,00 €
1,26 € 630,00 €
1,21 € 1.210,00 €
Full Reel (Order in multiples of 3000)
1,20 € 3.600,00 €
1,17 € 7.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,67 €
Min:
1

Similar Product

Texas Instruments OPA379AIDCKT
Texas Instruments
Operational Amplifiers - Op Amps 1.8V 2.9uA 90kHz Rai l-to-Rail A 595-OPA A 595-OPA379AIDCKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
90 kHz
30 mV/us
1.5 mV
50 pA
5.5 V
1.8 V
2.9 uA
5 mA
100 dB
80 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA379
Reel
Cut Tape
MouseReel
Amplifier Type: Rail to Rail Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 2 uV/V
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.