OPA377AIDBVT

Texas Instruments
595-OPA377AIDBVT
OPA377AIDBVT

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-Cost Low Noise 5 .5MHz CMOS Op Amp A A 595-OPA377AIDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 814

Stock:
814 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,30 € 1,30 €
0,946 € 9,46 €
0,86 € 21,50 €
0,764 € 76,40 €
Full Reel (Order in multiples of 250)
0,717 € 179,25 €
0,69 € 345,00 €
0,667 € 667,00 €
0,642 € 2.568,00 €
0,612 € 4.896,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,10 €
Min:
1

Similar Product

Texas Instruments OPA377AIDBVR
Texas Instruments
Operational Amplifiers - Op Amps Low-Cost Low Noise 5 .5MHz CMOS Op Amp A A 595-OPA377AIDBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5.5 MHz
5 V/us
1 mV
10 pA
5.5 V
2.2 V
760 uA
30 mA
90 dB
7.5 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA377
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2.2 V to 5.5 V
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

OPAx377/OPAx377-Q1 CMOS Operational Amplfiers

Texas Instruments OPAx377/OPAx377-Q1 CMOS Operational Amplifiers are single-, dual, and quad-channel wide-bandwidth CMOS amplifiers that provide very low noise, low input bias current, and low offset voltage while operating on a low quiescent current of 0.76mA. TI OPAx377/OPAx377-Q1 op amps are optimized for low-voltage, single-supply applications.