OPA361AIDCKT

Texas Instruments
595-OPA361AIDCKT
OPA361AIDCKT

Mfr.:

Description:
Video Amplifiers 3V Video w/Internal Gain & Filter A 595- A 595-OPA361AIDCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 827

Stock:
827 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,476 € 4,76 €
0,428 € 10,70 €
0,376 € 37,60 €
Full Reel (Order in multiples of 250)
0,349 € 87,25 €
0,327 € 163,50 €
0,313 € 313,00 €
0,309 € 772,50 €
0,292 € 1.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,57 €
Min:
1

Similar Product

Texas Instruments OPA361AIDCKR
Texas Instruments
Video Amplifiers 3V Video w/Internal Gain & Filter A 595- A 595-OPA361AIDCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
OPA361
1 Channel
3.3 V
2.5 V
5.3 mA
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
Amplifier Type: Integrated Filter Amplifier
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS