OPA360AIDCKR

Texas Instruments
595-OPA360AIDCKR
OPA360AIDCKR

Mfr.:

Description:
Video Amplifiers 3V Video w/Low Pass Filter A 595-OPA360A A 595-OPA360AIDCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.225

Stock:
4.225 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,684 € 6,84 €
0,62 € 15,50 €
0,55 € 55,00 €
0,539 € 134,75 €
Full Reel (Order in multiples of 3000)
0,531 € 1.593,00 €
0,482 € 2.892,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Texas Instruments OPA360AIDCKT
Texas Instruments
Video Amplifiers 3V Video w/Low Pass Filter A 595-OPA360A A 595-OPA360AIDCKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
OPA360
1 Channel
3.3 V
2.7 V
6 mA
- 40 C
+ 85 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
Amplifier Type: Integrated Filter Amplifier
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS