OPA347NA/3K

Texas Instruments
595-OPA347NA/3K
OPA347NA/3K

Mfr.:

Description:
Operational Amplifiers - Op Amps Mcrpwr Rail-To-Rail Op Amp A 595-OPA347N A 595-OPA347NA/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.120
Expected 6/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,37 € 1,37 €
0,998 € 9,98 €
0,912 € 22,80 €
0,805 € 80,50 €
0,757 € 189,25 €
0,728 € 364,00 €
0,722 € 722,00 €
Full Reel (Order in multiples of 3000)
0,673 € 2.019,00 €
0,649 € 3.894,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,85 €
Min:
1

Similar Product

Texas Instruments OPA347NA/250
Texas Instruments
Operational Amplifiers - Op Amps Mcrpwr Rail-To-Rail Op Amp A 595-TLV9041IDBVR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
350 kHz
170 mV/us
6 mV
10 pA
5.5 V
2.3 V
20 uA
17 mA
80 dB
60 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 55 C
+ 125 C
OPA347
Reel
Cut Tape
MouseReel
Amplifier Type: Low Input Bias Current Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0007 pA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 84.44 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.