OPA341NA/250

Texas Instruments
595-OPA341NA/250
OPA341NA/250

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5.5MHz RRIO L ow Power A 595-OPA3 A 595-TLV9061SIDBVR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 487

Stock:
487 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,36 € 3,36 €
2,55 € 25,50 €
2,34 € 58,50 €
2,12 € 212,00 €
Full Reel (Order in multiples of 250)
2,00 € 500,00 €
1,90 € 950,00 €
1,84 € 1.840,00 €
1,82 € 4.550,00 €
1,81 € 9.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,70 €
Min:
1

Similar Product

Texas Instruments TLV9061SIDBVR
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-V 10-MH z RRIO operational

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5.5 MHz
6 V/us
6 mV
10 pA
5.5 V
2.7 V
750 uA
50 mA
90 dB
25 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 55 C
+ 125 C
OPA341
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
In - Input Noise Current Density: 3 fA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 87.96 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99