OPA340PA

Texas Instruments
595-OPA340PA
OPA340PA

Mfr.:

Description:
Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154
Can Dispatch Immediately
On Order:
450
Expected 6/3/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 3,53 €
2,67 € 26,70 €
2,32 € 116,00 €
2,21 € 221,00 €
2,10 € 525,00 €
2,03 € 1.015,00 €
1,98 € 1.980,00 €
1,92 € 5.760,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5.5 MHz
6 V/us
500 uV
500 pA
5.5 V
2.7 V
750 uA
50 mA
92 dB
25 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
OPA340
Tube
Amplifier Type: Rail to Rail Operational Amplifiers
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: TW
Country of Origin: MX
In - Input Noise Current Density: 3 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90.46 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 528,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

OPAx340 MicroAmplifier Operational Amplifiers

Texas Instruments OPAx340 MicroAmplifier™ Operational Amplifiers are a high-speed, rail-to-rail CMOS device optimized for low-voltage, single-supply operation. The TI OPAx340 op amps are ideal for driving sampling ADCs and is well-suited for general purpose and audio applications as well as providing I/V conversion at the output of DACs. The Texas Instruments OPAx340 op amps operate on a single supply as low as 2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply.