OPA300AIDBVR

Texas Instruments
595-OPA300AIDBVR
OPA300AIDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps Hi-Speed Low Noise S ingle Supply CMOS A A 595-OPA300AIDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,06 € 3,06 €
2,01 € 20,10 €
1,87 € 46,75 €
1,62 € 162,00 €
1,52 € 380,00 €
1,33 € 665,00 €
1,10 € 1.100,00 €
Full Reel (Order in multiples of 3000)
1,08 € 3.240,00 €
1,07 € 6.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,40 €
Min:
1

Similar Product

Texas Instruments OPA300AIDBVT
Texas Instruments
Operational Amplifiers - Op Amps Hi-Speed Low Noise S ingle Supply CMOS A A 595-OPA300AIDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
5 mV
5 pA
5.5 V, +/- 2.75 V
2.7 V, +/- 1.35 V
70 mA
80 dB
SOT-23-6
SMD/SMT
- 40 C
+ 125 C
OPA300
Reel
Cut Tape
MouseReel
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 1.5 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 2.75 V
Minimum Dual Supply Voltage: +/- 1.35 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86.02 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99