OPA2992QDGKRQ1

Texas Instruments
595-OPA2992QDGKRQ1
OPA2992QDGKRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive dual 40 - V 10-MHz rail-to-r

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,50 € 2,50 €
1,87 € 18,70 €
1,72 € 43,00 €
1,55 € 155,00 €
1,46 € 365,00 €
1,41 € 705,00 €
1,37 € 1.370,00 €
Full Reel (Order in multiples of 2500)
1,28 € 3.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10.6 MHz
32 V/us
210 uV
10 pA
40 V
2.7 V
65 mA
115 dB
4.4 nV/sqrt Hz
VSSOP-8
SMD/SMT
- 40 C
+ 125 C
OPA2992
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
In - Input Noise Current Density: 60 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.00005 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx992/OPAx992-Q1 Low Noise Op Amp

Texas Instruments OPAx992/OPAx992-Q1 Low-Offset-Voltage Low Noise Operational Amplifier (Op Amp) is a family of high voltage (40V) general-purpose operational amplifiers. These devices offer excellent DC precision and AC performance, including rail-to-rail input/output, low offset (±210µV, typ.), low offset drift (±0.25µV/°C, typ.) and low noise (7nV/√Hz at 1kHz, 4.4nV/√Hz at 10kHz).