OPA2836QDGKRQ1

Texas Instruments
595-OPA2836QDGKRQ1
OPA2836QDGKRQ1

Mfr.:

Description:
High Speed Operational Amplifiers Automotive Dual Ve r y Low Power Rail t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,33 € 4,33 €
3,89 € 38,90 €
3,82 € 1.910,00 €
3,77 € 3.770,00 €
Full Reel (Order in multiples of 2500)
2,40 € 6.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2836
2 Channel
110 MHz
560 V/us
125 dB
114 dB
50 mA
1 uA
65 uV
5.5 V
2.5 V
950 uA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA2836/OPA2836-Q1 Dual VFB Op Amp

Texas Instruments OPA2836/OPA2836-Q1 Dual VFB Op Amp is an ultra low-power, rail-to-rail output, negative rail input, voltage-feedback operational amplifier designed to operate over a power supply range of ±1.25V to ±2.75V dual supply. Consuming only 1 mA per channel and a unity gain bandwidth of 205 MHz, this TI op amp sets an industry leading power-to-performance ratio for rail-to-rail amplifiers. The low power consumption and high frequency performance of OPA2836 offers designers performance versus power not attainable in other devices. Coupled with a power savings mode to reduce current to <1.5 µA, this device offers an attractive solution for high frequency amplifiers in battery powered applications. The OPA2836-Q1 devices are AEC-Q100 qualified for automotive applications.