OPA2828IDGNR

Texas Instruments
595-OPA2828IDGNR
OPA2828IDGNR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual high-speed (45 MHz and 150 V/ s) 59 595-OPA2828IDGNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
2.500
Expected 8/17/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,17 € 11,17 €
8,79 € 87,90 €
8,19 € 204,75 €
7,53 € 753,00 €
7,50 € 1.875,00 €
7,25 € 3.625,00 €
7,16 € 7.160,00 €
Full Reel (Order in multiples of 2500)
6,54 € 16.350,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
45 MHz
150 V/us
50 uV
5 pA
36 V
8 V
5.5 mA
30 mA
115 dB
4 nV/sqrt Hz
HVSSOP-8
SMD/SMT
- 40 C
+ 125 C
OPA2828
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 1.2 fA
Ios - Input Offset Current: 5 pA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 4 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx828 JFET-Input Operational Amplifier

Texas Instruments OPAx828 JFET-Input Operational Amplifier is the next generation OPA627 and OPA827 operational amplifier (op amp), combining high speed with high DC precision and AC performance. This op amp supplies low-offset voltage, low drift over temperature, low bias current, and low noise with only 60nVRMS 0.1 to 10Hz noise. The OPA828 operates over a wide supply-voltage range, ±4V to ±18V, on a supply current of 5.5mA/channel (typical).