OPA2704UA/2K5

Texas Instruments
595-OPA2704UA/2K5
OPA2704UA/2K5

Mfr.:

Description:
Operational Amplifiers - Op Amps 12V CMOS Rail-to-Rai l I/O A 595-OPA2704 A 595-OPA2704UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.043

Stock:
1.043 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1043 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,06 € 6,06 €
4,64 € 46,40 €
4,29 € 107,25 €
3,90 € 390,00 €
3,72 € 930,00 €
3,61 € 1.805,00 €
3,57 € 3.570,00 €
Full Reel (Order in multiples of 2500)
3,50 € 8.750,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,05 €
Min:
1

Similar Product

Texas Instruments OPA2704UA
Texas Instruments
Operational Amplifiers - Op Amps 12V CMOS Rail-to-Rai l I/O A 595-OPA2704 A 595-OPA2704UA/2K5
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
750 uV
10 pA
12 V, +/- 6 V
4 V, +/- 2 V
10 mA
90 dB
SOIC-8
SMD/SMT
- 40 C
+ 85 C
OPA2704
Reel
Cut Tape
MouseReel
Amplifier Type: Low Input Bias Current Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 2.5 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 2 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 93.98 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.