OPA2694ID

Texas Instruments
595-OPA2694ID
OPA2694ID

Mfr.:

Description:
High Speed Operational Amplifiers Dual Wideband Lo-Pwr Current Feedback

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,08 € 8,08 €
6,30 € 63,00 €
5,44 € 136,00 €
5,24 € 393,00 €
5,07 € 1.521,00 €
4,96 € 2.604,00 €
4,85 € 5.092,50 €
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,76 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2694
2 Channel
1.5 GHz
1.7 kV/us
60 dB
70 mA
40 uA
700 uV
6.3 V
3.5 V
5.8 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Current Feedback
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 2.1 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 53 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99