OPA2691I-14D

Texas Instruments
595-OPA2691I-14D
OPA2691I-14D

Mfr.:

Description:
High Speed Operational Amplifiers Dual Wideband Curren t Feedback A 595-OP A 595-OPA2691I-14DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 51 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,23 € 7,23 €
6,97 € 69,70 €
6,65 € 332,50 €
4,38 € 438,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2691
2 Channel
190 MHz
2.1 kV/us
56 dB
190 mA
45 uA
800 uV
12 V
5 V
5.1 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 1.7 nV/sqrt Hz
Moisture Sensitive: Yes
Pd - Power Dissipation: 756 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 55 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.