OPA2677U/2K5

Texas Instruments
595-OPA2677U/2K5
OPA2677U/2K5

Mfr.:

Description:
High Speed Operational Amplifiers Dual Wideband High O utput Current A 595 A 595-OPA2677U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,07 € 7.675,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,17 €
Min:
1

Similar Product

Texas Instruments OPA2677U
Texas Instruments
High Speed Operational Amplifiers Dual Wideband High O utput Current A 595 A 595-OPA2677U/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2677
2 Channel
2 GHz
2 kV/us
51 dB to 55 dB
30 uA
4.5 mV
12.6 V, +/- 6.3 V
4 V, +/- 2 V
18 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Amplifier Type: Current Feedback
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 2.6 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 52 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99