OPA2541SMQ

Texas Instruments
595-OPA2541SMQ
OPA2541SMQ

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual High Pwr Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 18   Multiples: 18
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
411,23 € 7.402,14 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 mV
50 pA
+/- 40 V
+/- 10 V
7 A
106 dB
TO-3-8
Through Hole
- 55 C
+ 125 C
OPA2541
Tube
Amplifier Type: High Output Current Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: +/- 40 V
Minimum Dual Supply Voltage: +/- 10 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 18
Subcategory: Amplifier ICs
Technology: BiFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.