OPA244NA/3K1G4

Texas Instruments
595-OPA244NA/3K1G4
OPA244NA/3K1G4

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 36-V 430-kH z low-power operati

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.759

Stock:
5.759 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
1,94 € 19,40 €
1,77 € 44,25 €
Full Reel (Order in multiples of 3000)
1,77 € 5.310,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
430 kHz
700 uV
25 nA
36 V
2.6 V
50 uA
12 mA, 25 mA
84 dB
22 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA244
Reel
Cut Tape
Amplifier Type: Differential
Brand: Texas Instruments
In - Input Noise Current Density: 40 fA
Ios - Input Offset Current: 10 nA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 1.1 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
Vcm - Common Mode Voltage: 98 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx244 MicroAmplifier™ Op Amps

Texas Instruments OPAx244 MicroAmplifier™ Operational Amplifiers (Op Amps) are designed for very low quiescent current (50µA/channel) yet achieve excellent bandwidth. These devices are available in single (OPA244), dual (OPA2244), and quad (OPA4244) versions. These op amps are ideal for battery-powered and portable instrumentation, and all versions are offered in micro packages for space-limited applications. The dual and quad versions feature completely independent circuitry for the lowest crosstalk and freedom from interaction, even when overdriven or overloaded.