OPA237NA/3K1G4

Texas Instruments
595-OPA237NA/3K1G4
OPA237NA/3K1G4

Mfr.:

Description:
Precision Amplifiers Single-Supply Operat ional Amplifiers Mi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.573

Stock:
2.573 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,09 € 20,90 €
1,91 € 47,75 €
Full Reel (Order in multiples of 3000)
1,91 € 5.730,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.4 MHz
500 mV/us
250 uV
40 nA
36 V
2.7 V
160 uA
8 mA
78 dB
28 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA237
Reel
Cut Tape
Brand: Texas Instruments
In - Input Noise Current Density: 60 fA
Input Type: Differential
Ios - Input Offset Current: 10 nA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx237 MicroAmplifier™ Op Amps

Texas Instruments OPAx237 MicroAmplifier™ Operational Amplifiers (Op Amps) are small in size and feature low offset voltage, low quiescent current, low bias current, and a wide supply range. Single and dual versions have identical specifications for maximum design flexibility. These are ideal for single-supply, battery-operated, and space-limited applications, such as PCMCIA cards and other portable instruments.