OPA2376AIDGKRG4

Texas Instruments
595-OPA2376AIDGKRG4
OPA2376AIDGKRG4

Mfr.:

Description:
Precision Amplifiers Prec Lo Noise Lo Qui es Current Op Amp A ALT 595-OPA2376AIDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.524

Stock:
2.524 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,74 € 2,74 €
2,05 € 20,50 €
1,87 € 46,75 €
1,68 € 168,00 €
1,58 € 395,00 €
1,55 € 775,00 €
1,47 € 1.470,00 €
Full Reel (Order in multiples of 2500)
1,34 € 3.350,00 €
1,31 € 6.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,86 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
5.5 MHz
2 V/us
5 uV
200 fA
5.5 V
2.2 V
760 uA
50 mA
90 dB
7.5 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2376
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 2 fA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 106.02 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 134 dB
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx376/OPAx376-Q1 Low Noise Op Amps

Texas Instruments OPAx376/OPAx376-Q1 Low Noise Operational Amplifiers provide e-trim™, offering outstanding dc precision and ac performance. Each amplifier comes with rail-to-rail input and output, low offset, low noise, quiescent current of 950µA (max.), and a 5.5MHz bandwidth. With these features, it makes them very attractive for a variety of precision and portable applications. In addition, these devices have a reasonably wide supply range with excellent PSRR. This makes these devices attractive for applications that run directly from batteries without regulation. The OPAx376-Q1 devices are AEC-Q100 qualified for automotive applications.